

5679 SL005 | |
|---|---|
DigiKey Part Number | 5679SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5679 SL005 |
Description | CABLE 8COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,10890 | € 910,89 |
| 200 | € 8,65385 | € 1 730,77 |
| 300 | € 8,39620 | € 2 518,86 |
| 500 | € 8,08026 | € 4 040,13 |
| 700 | € 7,87730 | € 5 514,11 |
| 1 000 | € 7,71388 | € 7 713,88 |
| Unit Price without VAT: | € 9,10890 |
|---|---|
| Unit Price with VAT: | € 11,11286 |




