



5534 SL005 | |
|---|---|
DigiKey Part Number | 5534SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 5534 SL005 |
Description | CABLE 4CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.456" (11.58mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2501 | |
Features | Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 322,63000 | € 1 322,63 |
| 2 | € 1 256,12000 | € 2 512,24 |
| 3 | € 1 218,46000 | € 3 655,38 |
| 5 | € 1 172,27000 | € 5 861,35 |
| 7 | € 1 157,76714 | € 8 104,37 |
| Unit Price without VAT: | € 1 322,63000 |
|---|---|
| Unit Price with VAT: | € 1 613,60860 |




