
55279 NA199 | |
|---|---|
DigiKey Part Number | 216-55279NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55279 NA199 |
Description | MULTI-PR 18COND 24AWG FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 (9 Pair Twisted) Conductor Multi-Pair Cable Natural 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 (9 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 74,88000 | € 74,88 |
| 5 | € 66,71800 | € 333,59 |
| 10 | € 63,43600 | € 634,36 |
| 25 | € 60,05920 | € 1 501,48 |
| Unit Price without VAT: | € 74,88000 |
|---|---|
| Unit Price with VAT: | € 91,35360 |

