6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil

5493C SL199

DigiKey Part Number
5493CSL199-ND
Manufacturer
Manufacturer Product Number
5493C SL199
Description
MULT-PAIR 6COND 24AWG 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
6 (3 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.228" (5.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 6,08313€ 6 083,13
Manufacturers Standard Package
Unit Price without VAT:€ 6,08313
Unit Price with VAT:€ 7,42142
Alternate Length
MULTI-PAIR 6CON 24AWG SLATE 100'
In-Stock: 6
Unit Price: € 386,97000
MULTI-PAIR 6COND 24AWG 1000'
In-Stock: 2
Unit Price: € 1 595,87000
MULTI-PAIR 6CON 24AWG SLATE
In-Stock: 0
Unit Price: € 3,37968