
5476L SL005 | |
|---|---|
DigiKey Part Number | 5476LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 5476L SL005 |
Description | MULTI-PAIR 12COND 24AWG 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.299" (7.59mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 201,49000 | € 201,49 |
| 2 | € 191,61000 | € 383,22 |
| 3 | € 186,02000 | € 558,06 |
| 5 | € 179,16600 | € 895,83 |
| 7 | € 174,76714 | € 1 223,37 |
| 10 | € 170,19600 | € 1 701,96 |
| 25 | € 158,88720 | € 3 972,18 |
| 50 | € 153,53800 | € 7 676,90 |
| Unit Price without VAT: | € 201,49000 |
|---|---|
| Unit Price with VAT: | € 245,81780 |



