5475L SL001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 9
Unit Price: € 958,77000
Datasheet
Image for 5475L SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5475L SL001

DigiKey Part Number
5475LSL001-ND
Manufacturer
Manufacturer Product Number
5475L SL001
Description
MULTI-PAIR 10COND 24AWG 1000'
Customer Reference
Detailed Description
10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
10 (5 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
MULTI-PAIR 10COND 24AWG 100'
In-Stock: 0
Unit Price: € 101,77000
MULTI-PAIR 10COND 24AWG 500'
In-Stock: 0
Unit Price: € 390,98000