10 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5470C SL002

DigiKey Part Number
5470CSL002-ND
Manufacturer
Manufacturer Product Number
5470C SL002
Description
CABLE 10COND 20AWG SHLD 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.352" (8.94mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 3 047,06000€ 3 047,06
Manufacturers Standard Package
Unit Price without VAT:€ 3 047,06000
Unit Price with VAT:€ 3 717,41320
Alternate Length
CABLE 10COND 20AWG SHLD 100'
In-Stock: 5
Unit Price: € 651,83000
CABLE 10COND 20AWG SHLD 1000'
In-Stock: 1
Unit Price: € 3 355,55000
CBL 10COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: € 10,64537