


5420/3 SL005 | |
|---|---|
DigiKey Part Number | 5420/3SL005-ND |
Manufacturer | |
Manufacturer Product Number | 5420/3 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.354" (8.99mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2501 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0630" (1.600mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,10840 | € 410,84 |
| 200 | € 3,90440 | € 780,88 |
| 300 | € 3,78893 | € 1 136,68 |
| 500 | € 3,64728 | € 1 823,64 |
| 700 | € 3,55631 | € 2 489,42 |
| 1 000 | € 3,46180 | € 3 461,80 |
| 2 500 | € 3,37153 | € 8 428,82 |
| Unit Price without VAT: | € 4,10840 |
|---|---|
| Unit Price with VAT: | € 5,01225 |




