8 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5158C SL002

DigiKey Part Number
5158CSL002-ND
Manufacturer
Manufacturer Product Number
5158C SL002
Description
CABLE 8CON 20AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.330" (8.38mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 2 632,24000€ 2 632,24
Manufacturers Standard Package
Unit Price without VAT:€ 2 632,24000
Unit Price with VAT:€ 3 211,33280
Alternate Length
CABLE 8CON 20AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: € 822,06000
CBL 8COND 20AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: € 13,65005