10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5010C SL005

DigiKey Part Number
A5010C-100-ND
Manufacturer
Manufacturer Product Number
5010C SL005
Description
CABLE 10COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 469,40000€ 469,40
2€ 446,14500€ 892,29
3€ 441,40667€ 1 324,22
Manufacturers Standard Package
Unit Price without VAT:€ 469,40000
Unit Price with VAT:€ 572,66800
Alternate Length
CABLE 10COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: € 2 310,32000
CABLE 10COND 22AWG SLATE
In-Stock: 0
Unit Price: € 5,68702
CBL 10COND 22AWG SLT 1000=1000'
In-Stock: 0
Unit Price: € 6,13431