14 AWG Hook-Up Wire 19/0.0147" Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 VI005

DigiKey Part Number
461419VI005-ND
Manufacturer
Manufacturer Product Number
461419 VI005
Description
HOOK-UP STRND 14AWG VIOLET 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 46,17000€ 46,17
2€ 43,94500€ 87,89
3€ 42,68333€ 128,05
5€ 41,14000€ 205,70
7€ 40,14857€ 281,04
10€ 39,12000€ 391,20
Manufacturers Standard Package
Unit Price without VAT:€ 46,17000
Unit Price with VAT:€ 56,32740
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 67
Unit Price: € 46,17000
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 49
Unit Price: € 46,17000
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 26
Unit Price: € 50,01000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 36
Unit Price: € 48,02000
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 1
Unit Price: € 48,02000
Alternate Length
HOOK-UP STRND 14AWG VIOLET 1000'
In-Stock: 0
Unit Price: € 298,31000
HOOK-UP STRND 14AWG VIOLET 3000'
In-Stock: 0
Unit Price: € 514,91000
HOOK-UP STRND 14AWG VIOLET 500'
In-Stock: 1
Unit Price: € 258,17000