20 Conductor Multi-Conductor Cable Blue 20 AWG Foil 1000.0' (304.8m)
cms-photo-disclaimer
20 Conductor Multi-Conductor Cable Blue 20 AWG Foil 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45470/20 BL199

cms-digikey-product-number
45470/20BL199-ND
cms-manufacturer
cms-manufacturer-product-number
45470/20 BL199
cms-description
CABLE 20CON 20AWG BLU SHLD 1000'
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
20 Conductor Multi-Conductor Cable Blue 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.487" (12.37mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Spool
cms-quantityUnit Pricecms-ext-price
1 000€ 13,36160€ 13 361,60
cms-manufacturer-standard-package
Unit Price without VAT:€ 13,36160
Unit Price with VAT:€ 16,30115
Alternate Color
CABLE 20 COND 20AWG BLACK 1000'
cms-in-stock-colon-value0
cms-unit-price-value € 16,75035
CABLE 20CON 20AWG GRN SHLD 1000'
cms-in-stock-colon-value0
cms-unit-price-value € 13,36160
CABLE 20COND 20AWG SHLD 1000'
cms-in-stock-colon-value0
cms-unit-price-value € 13,36160