
45440/12 BK199 | |
|---|---|
DigiKey Part Number | 45440/12BK199-ND |
Manufacturer | |
Manufacturer Product Number | 45440/12 BK199 |
Description | CABLE 12 COND 16AWG BLACK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.649" (16.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 34,85980 | € 34 859,80 |
| Unit Price without VAT: | € 34,85980 |
|---|---|
| Unit Price with VAT: | € 42,52896 |


