


45376 BK199 | |
|---|---|
DigiKey Part Number | 45376BK199-ND |
Manufacturer | |
Manufacturer Product Number | 45376 BK199 |
Description | MULTI-PAIR 12COND 18AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 16,22350 | € 16 223,50 |
| Unit Price without VAT: | € 16,22350 |
|---|---|
| Unit Price with VAT: | € 19,79267 |


