Xtra-Guard® 4 Cables | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45196 YL199

DigiKey Part Number
45196YL199-ND
Manufacturer
Manufacturer Product Number
45196 YL199
Description
CABLE 6COND 22AWG YLW SHLD 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Yellow 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.285" (7.24mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Yellow
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 4,39725€ 4 397,25
Manufacturers Standard Package
Unit Price without VAT:€ 4,39725
Unit Price with VAT:€ 5,36465
Alternate Color
CABLE 6CON 22AWG BLUE SHLD 1000'
In-Stock: 0
Unit Price: € 4,39725
CABLE 6COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: € 4,39725