


45196 BK199 | |
|---|---|
DigiKey Part Number | 45196BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45196 BK199 |
Description | CABLE 6COND 22AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.285" (7.24mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,72000 | € 9,72 |
| 5 | € 8,68400 | € 43,42 |
| 10 | € 8,26600 | € 82,66 |
| 25 | € 7,74040 | € 193,51 |
| 50 | € 7,36180 | € 368,09 |
| 100 | € 6,99870 | € 699,87 |
| Unit Price without VAT: | € 9,72000 |
|---|---|
| Unit Price with VAT: | € 11,85840 |



