
421816 SL005 | |
|---|---|
DigiKey Part Number | 421816SL005-ND |
Manufacturer | |
Manufacturer Product Number | 421816 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,90000 | € 62,90 |
| 2 | € 59,86000 | € 119,72 |
| 3 | € 58,14000 | € 174,42 |
| 5 | € 56,02800 | € 280,14 |
| 7 | € 54,67286 | € 382,71 |
| 10 | € 53,26600 | € 532,66 |
| 25 | € 49,78760 | € 1 244,69 |
| 50 | € 47,27840 | € 2 363,92 |
| 100 | € 44,86940 | € 4 486,94 |
| Unit Price without VAT: | € 62,90000 |
|---|---|
| Unit Price with VAT: | € 76,73800 |



