
421626 RD005 | |
|---|---|
DigiKey Part Number | 421626RD005-ND |
Manufacturer | |
Manufacturer Product Number | 421626 RD005 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,94000 | € 84,94 |
| 2 | € 80,81500 | € 161,63 |
| 3 | € 78,48333 | € 235,45 |
| 5 | € 75,62400 | € 378,12 |
| 7 | € 73,78857 | € 516,52 |
| 10 | € 71,88400 | € 718,84 |
| Unit Price without VAT: | € 84,94000 |
|---|---|
| Unit Price with VAT: | € 103,62680 |











