16 AWG Hook-Up Wire 26/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421626 GR005

DigiKey Part Number
421626GR005-ND
Manufacturer
Manufacturer Product Number
421626 GR005
Description
HOOK-UP STRND 16AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 82,69000€ 82,69
2€ 78,68500€ 157,37
3€ 76,41333€ 229,24
5€ 73,63000€ 368,15
7€ 71,84286€ 502,90
10€ 69,98800€ 699,88
25€ 65,39920€ 1 634,98
50€ 62,08940€ 3 104,47
100€ 59,08450€ 5 908,45
Manufacturers Standard Package
Unit Price without VAT:€ 82,69000
Unit Price with VAT:€ 100,88180
Alternate Length
HOOK-UP STRND 16AWG GRN 1000'
In-Stock: 3
Unit Price: € 455,00000
HOOK-UP STRND 16AWG GREEN
In-Stock: 0
Unit Price: € 0,18026