
39X1620 WH001 | |
|---|---|
DigiKey Part Number | 39X1620WH001-ND |
Manufacturer | |
Manufacturer Product Number | 39X1620 WH001 |
Description | HOOK-UP STRND 16AWG WHT 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 41/32 White 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.164" (4.17mm) | |
Jacket (Insulation) Thickness | 0.053" (1.35mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 200°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 803,69000 | € 3 803,69 |
| 2 | € 3 609,29000 | € 7 218,58 |
| 3 | € 3 499,15333 | € 10 497,46 |
| 5 | € 3 456,54000 | € 17 282,70 |
| Unit Price without VAT: | € 3 803,69000 |
|---|---|
| Unit Price with VAT: | € 4 640,50180 |



