
392062 RD005 | |
|---|---|
DigiKey Part Number | 392062RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392062 RD005 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.161" (4.09mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 25kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 4,04420 | € 404,42 |
| 200 | € 3,84350 | € 768,70 |
| 300 | € 3,72987 | € 1 118,96 |
| 500 | € 3,59052 | € 1 795,26 |
| 700 | € 3,50101 | € 2 450,71 |
| 1 000 | € 3,40805 | € 3 408,05 |
| Unit Price without VAT: | € 4,04420 |
|---|---|
| Unit Price with VAT: | € 4,93392 |



