
392045 BK005 | |
|---|---|
DigiKey Part Number | 392045BK005-ND |
Manufacturer | |
Manufacturer Product Number | 392045 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Black 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 366,47000 | € 366,47 |
| 2 | € 348,36500 | € 696,73 |
| 3 | € 338,12000 | € 1 014,36 |
| 5 | € 325,56200 | € 1 627,81 |
| 7 | € 317,49429 | € 2 222,46 |
| 10 | € 309,11300 | € 3 091,13 |
| 25 | € 291,72600 | € 7 293,15 |
| Unit Price without VAT: | € 366,47000 |
|---|---|
| Unit Price with VAT: | € 447,09340 |



