
391675 RD005 | |
|---|---|
DigiKey Part Number | 391675RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391675 RD005 |
Description | HOOK-UP STRND 16AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,48390 | € 848,39 |
| 200 | € 8,06070 | € 1 612,14 |
| 300 | € 7,82103 | € 2 346,31 |
| 500 | € 7,52724 | € 3 763,62 |
| 700 | € 7,33839 | € 5 136,87 |
| 1 000 | € 7,14229 | € 7 142,29 |
| Unit Price without VAT: | € 8,48390 |
|---|---|
| Unit Price with VAT: | € 10,35036 |



