
391499 WH001 | |
|---|---|
DigiKey Part Number | 391499WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391499 WH001 |
Description | HOOK-UP STRND 14AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 50kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Jacket (Insulation) Thickness | 0.150" (3.80mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 50kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,42633 | € 7 426,33 |
| Unit Price without VAT: | € 7,42633 |
|---|---|
| Unit Price with VAT: | € 9,06012 |



