
391475 RD002 | |
|---|---|
DigiKey Part Number | 391475RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391475 RD002 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 30kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,83752 | € 2 418,76 |
| 1 000 | € 4,59193 | € 4 591,93 |
| 1 500 | € 4,45284 | € 6 679,26 |
| 2 500 | € 4,28220 | € 10 705,50 |
| 3 500 | € 4,26246 | € 14 918,61 |
| Unit Price without VAT: | € 4,83752 |
|---|---|
| Unit Price with VAT: | € 5,90177 |



