
391475 BK005 | |
|---|---|
DigiKey Part Number | 391475BK005-ND |
Manufacturer | |
Manufacturer Product Number | 391475 BK005 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Black 30kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Jacket (Insulation) Thickness | 0.075" (1.90mm) | |
Length | 100.0' (30.5m) | |
Voltage | 30kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 717,96000 | € 717,96 |
| 2 | € 682,18500 | € 1 364,37 |
| 3 | € 661,92333 | € 1 985,77 |
| 5 | € 637,08000 | € 3 185,40 |
| 7 | € 621,11857 | € 4 347,83 |
| 10 | € 604,53900 | € 6 045,39 |
| 25 | € 600,56120 | € 15 014,03 |
| Unit Price without VAT: | € 717,96000 |
|---|---|
| Unit Price with VAT: | € 875,91120 |



