
391462 RD005 | |
|---|---|
DigiKey Part Number | 391462RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391462 RD005 |
Description | HOOK-UP STRND 14AWG RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,17190 | € 617,19 |
| 200 | € 5,86370 | € 1 172,74 |
| 300 | € 5,68913 | € 1 706,74 |
| 500 | € 5,47514 | € 2 737,57 |
| 700 | € 5,33759 | € 3 736,31 |
| 1 000 | € 5,21963 | € 5 219,63 |
| Unit Price without VAT: | € 6,17190 |
|---|---|
| Unit Price with VAT: | € 7,52972 |




