
3541 MC005 | |
|---|---|
DigiKey Part Number | 3541MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3541 MC005 |
Description | CBL RIBN 15COND 0.045 MULTI 100' |
Manufacturer Standard Lead Time | 90 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 15 Conductors 0.045" (1.14mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 15 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.044" (1.12mm) | |
Ribbon Width | 0.660" (16.76mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 472,21000 | € 472,21 |
| 2 | € 448,81500 | € 897,63 |
| 3 | € 435,57000 | € 1 306,71 |
| 5 | € 419,32600 | € 2 096,63 |
| 7 | € 408,89429 | € 2 862,26 |
| 10 | € 398,05500 | € 3 980,55 |
| 25 | € 382,97240 | € 9 574,31 |
| Unit Price without VAT: | € 472,21000 |
|---|---|
| Unit Price with VAT: | € 576,09620 |

