25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3480/12C SL005

DigiKey Part Number
3480/12CSL005-ND
Manufacturer
Manufacturer Product Number
3480/12C SL005
Description
MULTI-PAIR 25COND 28AWG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 (12.5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
25 (12.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.342" (8.69mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 879,18000€ 879,18
2€ 865,99000€ 1 731,98
Manufacturers Standard Package
Unit Price without VAT:€ 879,18000
Unit Price with VAT:€ 1 072,59960
Alternate Length
MULTI-PAIR 25COND 28AWG
In-Stock: 1000
Unit Price: € 7,01262
MULTI-PAIR 25COND 28AWG
In-Stock: 0
Unit Price: € 7,56880