Image for 3446 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3446 SL005

DigiKey Part Number
3446SL005-ND
Manufacturer
Manufacturer Product Number
3446 SL005
Description
CABLE 6COND 16AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.376" (9.55mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 29,61099€ 29 610,99
Unit Price without VAT:€ 29,61099
Unit Price with VAT:€ 36,12541
Alternate Length
CABLE 6COND 16AWG SHLD
In-Stock: 0
Unit Price: € 13,30942
CABLE 6CON 16AWG SLATE SHLD
In-Stock: 0
Unit Price: € 21,52849