
3241 SL005 | |
|---|---|
DigiKey Part Number | 3241SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3241 SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 544,31000 | € 544,31 |
| 2 | € 517,29000 | € 1 034,58 |
| 3 | € 501,99333 | € 1 505,98 |
| 5 | € 483,23000 | € 2 416,15 |
| 7 | € 471,18000 | € 3 298,26 |
| 10 | € 458,66400 | € 4 586,64 |
| Unit Price without VAT: | € 544,31000 |
|---|---|
| Unit Price with VAT: | € 664,05820 |



