
3211 SL002 | |
|---|---|
DigiKey Part Number | 3211SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3211 SL002 |
Description | CABLE 2CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 834,24000 | € 834,24 |
| 2 | € 818,53500 | € 1 637,07 |
| Unit Price without VAT: | € 834,24000 |
|---|---|
| Unit Price with VAT: | € 1 017,77280 |



