
3057 WR005 | |
|---|---|
DigiKey Part Number | A3057WR-100-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WR005 |
Description | HOOK-UP STRND 16AWG W/R 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Red Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 92,46000 | € 92,46 |
| 2 | € 87,97000 | € 175,94 |
| 3 | € 85,42667 | € 256,28 |
| 5 | € 82,31400 | € 411,57 |
| 7 | € 80,31286 | € 562,19 |
| 10 | € 78,23700 | € 782,37 |
| 25 | € 73,09880 | € 1 827,47 |
| 50 | € 69,39280 | € 3 469,64 |
| 100 | € 66,59620 | € 6 659,62 |
| Unit Price without VAT: | € 92,46000 |
|---|---|
| Unit Price with VAT: | € 112,80120 |


