16 AWG Hook-Up Wire 26/30 White, Black Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WB001

DigiKey Part Number
3057WB001-ND
Manufacturer
Manufacturer Product Number
3057 WB001
Description
HOOKUP STRND 16AWG WHT/BLK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Black Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 432,87000€ 432,87
2€ 411,45000€ 822,90
3€ 399,32667€ 1 197,98
5€ 384,46400€ 1 922,32
7€ 374,91429€ 2 624,40
10€ 364,99500€ 3 649,95
Manufacturers Standard Package
Unit Price without VAT:€ 432,87000
Unit Price with VAT:€ 528,10140
Alternate Length
HOOK-UP STRND 16AWG WHT/BLK 100'
In-Stock: 4
Unit Price: € 94,96000