
3053/1 SL001 | |
|---|---|
DigiKey Part Number | 3053/1SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3053/1 SL001 |
Description | HOOK-UP SOLID 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 280,08000 | € 280,08 |
| 2 | € 266,34500 | € 532,69 |
| 3 | € 258,58000 | € 775,74 |
| 5 | € 249,06000 | € 1 245,30 |
| 7 | € 247,04571 | € 1 729,32 |
| Unit Price without VAT: | € 280,08000 |
|---|---|
| Unit Price with VAT: | € 341,69760 |


