
3051 WV005 | |
|---|---|
DigiKey Part Number | A3051WV-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WV005 |
Description | HOOK-UP STRND 22AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Violet Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,47100 | € 47,10 |
| 200 | € 0,44815 | € 89,63 |
| 300 | € 0,43523 | € 130,57 |
| 500 | € 0,41946 | € 209,73 |
| 700 | € 0,40931 | € 286,52 |
| 1 000 | € 0,39878 | € 398,78 |
| 2 500 | € 0,37273 | € 931,83 |
| 5 000 | € 0,35395 | € 1 769,75 |
| 10 000 | € 0,33591 | € 3 359,10 |
| Unit Price without VAT: | € 0,47100 |
|---|---|
| Unit Price with VAT: | € 0,57462 |


