
3050 WY001 | |
|---|---|
DigiKey Part Number | 3050WY001-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WY001 |
Description | HOOKUP STRND 24AWG WHT/YEL 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Yellow Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 185,99000 | € 185,99 |
| 2 | € 176,88000 | € 353,76 |
| 3 | € 171,73000 | € 515,19 |
| 5 | € 165,41200 | € 827,06 |
| 7 | € 161,35571 | € 1 129,49 |
| 10 | € 157,14300 | € 1 571,43 |
| Unit Price without VAT: | € 185,99000 |
|---|---|
| Unit Price with VAT: | € 226,90780 |


