18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2857/1 BK005

DigiKey Part Number
2857/1BK005-ND
Manufacturer
Manufacturer Product Number
2857/1 BK005
Description
HOOK-UP SOLID 18AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.061" (1.55mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 584,11000€ 584,11
2€ 555,08500€ 1 110,17
3€ 538,65333€ 1 615,96
5€ 518,50400€ 2 592,52
7€ 505,55714€ 3 538,90
10€ 492,10700€ 4 921,07
Manufacturers Standard Package
Unit Price without VAT:€ 584,11000
Unit Price with VAT:€ 712,61420
Alternate Color
HOOK-UP SOLID 18AWG RED 100'
In-Stock: 1
Unit Price: € 584,11000
HOOK-UP SOLID 18AWG WHITE 100'
In-Stock: 6
Unit Price: € 584,11000
Alternate Length
HOOK-UP SOLID 18AWG BLACK 1000'
In-Stock: 7
Unit Price: € 3 496,60000