


2854/1 BR005 | |
|---|---|
DigiKey Part Number | 2854/1BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BR005 |
Description | HOOK-UP SOLID 24AWG BROWN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 153,11000 | € 153,11 |
| 2 | € 145,62500 | € 291,25 |
| 3 | € 141,39333 | € 424,18 |
| 5 | € 136,20600 | € 681,03 |
| 7 | € 132,87429 | € 930,12 |
| 10 | € 129,41500 | € 1 294,15 |
| Unit Price without VAT: | € 153,11000 |
|---|---|
| Unit Price with VAT: | € 186,79420 |


