26 AWG Hook-Up Wire 19/38 Brown 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Brown 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 BR001

DigiKey Part Number
2843/19BR001-ND
Manufacturer
Manufacturer Product Number
2843/19 BR001
Description
HOOK-UP STRND 26AWG BRN 1000'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Brown 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.031" (0.79mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/38
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 868,22000€ 868,22
2€ 824,85500€ 1 649,71
3€ 800,29333€ 2 400,88
5€ 770,18400€ 3 850,92
7€ 750,83429€ 5 255,84
10€ 730,73200€ 7 307,32
Manufacturers Standard Package
Unit Price without VAT:€ 868,22000
Unit Price with VAT:€ 1 059,22840
Alternate Length
HOOK-UP STRND 26AWG BRN 100'
In-Stock: 10
Unit Price: € 143,46000