28 AWG Hook-Up Wire 19/40 Orange 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 Orange 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 OR005

DigiKey Part Number
2842/19OR005-ND
Manufacturer
Manufacturer Product Number
2842/19 OR005
Description
HOOK-UP STRND 28AWG ORG 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 Orange 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 140,37000€ 140,37
2€ 133,52000€ 267,04
3€ 129,64333€ 388,93
5€ 124,89200€ 624,46
7€ 121,84000€ 852,88
10€ 118,67100€ 1 186,71
Manufacturers Standard Package
Unit Price without VAT:€ 140,37000
Unit Price with VAT:€ 171,25140
Alternate Length
HOOK-UP STRND 28AWG ORANGE 1000'
In-Stock: 2
Unit Price: € 850,46000