
2628 BR001 | |
|---|---|
DigiKey Part Number | 216-2628BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2628 BR001 |
Description | HOOK-UP STRND 28AWG BROWN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11905 |
Conductor Strand 7/36 | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 767,03000 | € 767,03 |
| 2 | € 728,97000 | € 1 457,94 |
| 3 | € 707,43000 | € 2 122,29 |
| 5 | € 681,02000 | € 3 405,10 |
| 7 | € 664,04857 | € 4 648,34 |
| 10 | € 646,42200 | € 6 464,22 |
| Unit Price without VAT: | € 767,03000 |
|---|---|
| Unit Price with VAT: | € 935,77660 |

