2 Conductor Multi-Conductor Cable Slate 16 AWG Spiral 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2260 SL005

DigiKey Part Number
2260SL005-ND
Manufacturer
Manufacturer Product Number
2260 SL005
Description
CABLE 2CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Spiral
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Bare
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 327,50000€ 327,50
2€ 311,35000€ 622,70
3€ 302,20667€ 906,62
5€ 291,00000€ 1 455,00
7€ 283,79857€ 1 986,59
10€ 276,32300€ 2 763,23
25€ 258,56880€ 6 464,22
Manufacturers Standard Package
Unit Price without VAT:€ 327,50000
Unit Price with VAT:€ 399,55000
Alternate Length
CABLE 2COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: € 1 474,53000
CABLE 2COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: € 2,47851