12 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2249/12C SL002

DigiKey Part Number
2249/12CSL002-ND
Manufacturer
Manufacturer Product Number
2249/12C SL002
Description
CABLE 12COND 18AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
12
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.652" (16.56mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5 000€ 7,28094€ 36 404,70
Unit Price without VAT:€ 7,28094
Unit Price with VAT:€ 8,88275
Alternate Length
CABLE 12COND 18AWG SHLD 100'
In-Stock: 9
Unit Price: € 1 533,18000