3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1952/3T BK003

DigiKey Part Number
A1952/3TB-50-ND
Manufacturer
Manufacturer Product Number
1952/3T BK003
Description
CABLE 3COND 18AWG BLACK 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.309" (7.85mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3COND 18AWG BLACK 250'
In-Stock: 8
Unit Price: € 595,44000
CABLE 3COND 18AWG BLACK 10'
In-Stock: 5
Unit Price: € 18,20000
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: