2 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1931 BK003

DigiKey Part Number
A1931B-50-ND
Manufacturer
Manufacturer Product Number
1931 BK003
Description
CABLE 2COND 18AWG BLACK 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 18AWG BLACK 250'
In-Stock: 9
Unit Price: € 642,43000
CABLE 2COND 18AWG BLACK 10'
In-Stock: 1
Unit Price: € 19,52000
CABLE 2COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: