
1857 WV005 | |
|---|---|
DigiKey Part Number | 1857WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WV005 |
Description | HOOK-UP STRND 18AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Violet Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 71,00000 | € 71,00 |
| 2 | € 67,56500 | € 135,13 |
| 3 | € 65,61667 | € 196,85 |
| 5 | € 63,23200 | € 316,16 |
| 7 | € 61,70000 | € 431,90 |
| 10 | € 60,11100 | € 601,11 |
| 25 | € 56,17800 | € 1 404,45 |
| 50 | € 53,34180 | € 2 667,09 |
| 100 | € 50,61840 | € 5 061,84 |
| Unit Price without VAT: | € 71,00000 |
|---|---|
| Unit Price with VAT: | € 86,62000 |







