22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 WY001

DigiKey Part Number
1855WY001-ND
Manufacturer
Manufacturer Product Number
1855 WY001
Description
HOOKUP STRND 22AWG WHT/YEL 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 208,12000€ 208,12
2€ 197,92000€ 395,84
3€ 192,14667€ 576,44
5€ 185,06800€ 925,34
7€ 180,52286€ 1 263,66
10€ 175,80100€ 1 758,01
Manufacturers Standard Package
Unit Price without VAT:€ 208,12000
Unit Price with VAT:€ 253,90640
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 68
Unit Price: € 200,12000
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 41
Unit Price: € 208,12000
HOOK-UP STRND 22AWG BROWN
In-Stock: 3000
Unit Price: € 0,20187
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 12
Unit Price: € 208,12000
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 5
Unit Price: € 208,12000
Alternate Length
HOOK-UP STRND 22AWG WHT/YEL 100'
In-Stock: 3
Unit Price: € 50,29000