22 AWG Hook-Up Wire 19/34 White, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 WY001

DigiKey Part Number
1855/19WY001-ND
Manufacturer
Manufacturer Product Number
1855/19 WY001
Description
HOOKUP STRND 22AWG WHT/YEL 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 227,30000€ 227,30
2€ 216,14500€ 432,29
3€ 209,83333€ 629,50
5€ 202,09400€ 1 010,47
7€ 197,12286€ 1 379,86
10€ 191,96200€ 1 919,62
Manufacturers Standard Package
Unit Price without VAT:€ 227,30000
Unit Price with VAT:€ 277,30600
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 113
Unit Price: € 227,30000
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 23
Unit Price: € 227,30000
HOOK-UP STRND 22AWG BROWN
In-Stock: 5000
Unit Price: € 0,31951
HOOK-UP STRND 22AWG GREEN
In-Stock: 16000
Unit Price: € 0,31951
HOOK-UP STRND 22AWG ORANGE
In-Stock: 7000
Unit Price: € 0,31951
Alternate Length
HOOK-UP STRND 22AWG WHT/YEL 100'
In-Stock: 1
Unit Price: € 94,25000