
1854 WY005 | |
|---|---|
DigiKey Part Number | 1854WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1854 WY005 |
Description | HOOK-UP STRND 24AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,90000 | € 45,90 |
| 2 | € 43,68000 | € 87,36 |
| 3 | € 42,43000 | € 127,29 |
| 5 | € 40,89400 | € 204,47 |
| 7 | € 39,91000 | € 279,37 |
| 10 | € 38,88700 | € 388,87 |
| Unit Price without VAT: | € 45,90000 |
|---|---|
| Unit Price with VAT: | € 55,99800 |

















